Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 150mm

Номер на артикул на RS: 498-5163Марка: Fibox№ по каталога на производителя: PCM 150/150 G ENCLOSUREDistrelec Article No.: 15064407
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

150 mm

External Width

130 mm

External Dimensions

180 x 130 x 150mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

15064407

Страна на произход

Finland

Детайли за продукта

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,93

€ 33,93 Всеки (ex VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 150mm

€ 33,93

€ 33,93 Всеки (ex VAT)

Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 180 x 130 x 150mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

180 mm

External Height

150 mm

External Width

130 mm

External Dimensions

180 x 130 x 150mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

15064407

Страна на произход

Finland

Детайли за продукта

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Може да се интересувате от