Fibox Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130 x 130 x 75mm

Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
130 mm
External Height
75 mm
External Width
130 mm
External Dimensions
130 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Distrelec Product Id
15063847
Страна на произход
Finland
Детайли за продукта
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
€ 27,54
€ 27,54 Всеки (ex VAT)
1
€ 27,54
€ 27,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
130 mm
External Height
75 mm
External Width
130 mm
External Dimensions
130 x 130 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Distrelec Product Id
15063847
Страна на произход
Finland
Детайли за продукта
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.