Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 213 x 185 x 90mm

Номер на артикул на RS: 738-9133Марка: Fibox№ по каталога на производителя: PC 21/18-C3 ENCLOSURE
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

PC

External Length

213 mm

External Width

185 mm

External Height

90 mm

External Dimensions

213 x 185 x 90mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Страна на произход

Finland

Детайли за продукта

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

Информацията за складовите наличности временно не е налична.

€ 54,62

€ 54,62 Всеки (ex VAT)

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 213 x 185 x 90mm

€ 54,62

€ 54,62 Всеки (ex VAT)

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 213 x 185 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Body Material

PC

External Length

213 mm

External Width

185 mm

External Height

90 mm

External Dimensions

213 x 185 x 90mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Страна на произход

Finland

Детайли за продукта

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.