Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 63mm

Номер на артикул на RS: 472-5393Марка: Fibox№ по каталога на производителя: PC 200/63 HG ENCLOSUREDistrelec Article No.: 15062708
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

255 mm

External Height

63 mm

External Width

180 mm

External Dimensions

255 x 180 x 63mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Страна на произход

Finland

Детайли за продукта

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately

Може да се интересувате от

€ 79,36

€ 79,36 Всеки (ex VAT)

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 63mm

€ 79,36

€ 79,36 Всеки (ex VAT)

Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 255 x 180 x 63mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

255 mm

External Height

63 mm

External Width

180 mm

External Dimensions

255 x 180 x 63mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

MNX

Страна на произход

Finland

Детайли за продукта

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately

Може да се интересувате от