Fibox MNX Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 130.1 x 130.1 x 125mm

Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
130.1 mm
External Height
125 mm
External Width
130.1 mm
External Dimensions
130.1 x 130.1 x 125mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
MNX
Distrelec Product Id
15062591
Страна на произход
Finland
Детайли за продукта
MNX PC series IP67 polycarbonate housings
A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.
Two versions are available: one with a grey cover, and the other with a transparent cover.
They are available in different body depths, allowing them to be used in all electrical and electronics applications.
289-6617 1 Kit of 2 mounting brackets and 2 screws.
289-6689 1 Kit of 2 hinges and 8 mounting screws.
€ 27,67
€ 27,67 Всеки (ex VAT)
1
€ 27,67
€ 27,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
130.1 mm
External Height
125 mm
External Width
130.1 mm
External Dimensions
130.1 x 130.1 x 125mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
MNX
Distrelec Product Id
15062591
Страна на произход
Finland
Детайли за продукта
MNX PC series IP67 polycarbonate housings
A new series of small to medium-sized grey (RAL 7035) housings with smooth bases.
Two versions are available: one with a grey cover, and the other with a transparent cover.
They are available in different body depths, allowing them to be used in all electrical and electronics applications.
289-6617 1 Kit of 2 mounting brackets and 2 screws.
289-6689 1 Kit of 2 hinges and 8 mounting screws.