Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
200 mm
External Height
75 mm
External Width
120 mm
External Dimensions
200 x 120 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronorm II
Страна на произход
Finland
Детайли за продукта
Polycarbonate or ABS IP 66//67 Euronorm II series cases
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.
Features and Benefits
The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
€ 50,33
€ 50,33 Всеки (ex VAT)
1
€ 50,33
€ 50,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
FiboxBody Material
Polycarbonate
External Length
200 mm
External Height
75 mm
External Width
120 mm
External Dimensions
200 x 120 x 75mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Euronorm II
Страна на произход
Finland
Детайли за продукта
Polycarbonate or ABS IP 66//67 Euronorm II series cases
Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of gate marks creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable. The enclosure meets IP66/67 with the installation of a Polyurethane gasket.
Features and Benefits
The bottom of the case has several attachment humps for mounting internal equipment.
The stainless steel fastening screws and polyurethane seal protect the housing.
The polyurethane enclosure in the version with a grey or transparent front cover are intended for harsh environments.
ABS cases represent a more economical alternative for less demanding interior environments.
Applications: terminal blocks, electrical devices, electronics and industrial electronics.
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
