Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 65 x 50 x 45mm

Номер на артикул на RS: 219-0149Марка: Fibox№ по каталога на производителя: PC 050705 ENCLOSUREDistrelec Article No.: 30038794
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

65 mm

External Height

45 mm

External Width

50 mm

External Dimensions

65 x 50 x 45mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038794

Страна на произход

Finland

Детайли за продукта

Euronord II Polycarbonate Enclosures

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -40 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR gasket and stainless steel cover screws

Информацията за складовите наличности временно не е налична.

€ 21,92

€ 21,92 Всеки (ex VAT)

Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 65 x 50 x 45mm

€ 21,92

€ 21,92 Всеки (ex VAT)

Fibox Euronord II Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 65 x 50 x 45mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

65 mm

External Height

45 mm

External Width

50 mm

External Dimensions

65 x 50 x 45mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Distrelec Product Id

30038794

Страна на произход

Finland

Детайли за продукта

Euronord II Polycarbonate Enclosures

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -40 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR gasket and stainless steel cover screws