Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 406 x 401 x 120mm

Номер на артикул на RS: 507-5560Марка: Fibox№ по каталога на производителя: P 404012 ENCLOSURE
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polyester

External Length

406 mm

External Height

120 mm

External Width

401 mm

External Dimensions

406 x 401 x 120mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 568,19

€ 568,19 Всеки (ex VAT)

Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 406 x 401 x 120mm

€ 568,19

€ 568,19 Всеки (ex VAT)

Fibox Euronord II Series Grey Polyester Enclosure, IP66, IP67, Grey Lid, 406 x 401 x 120mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polyester

External Length

406 mm

External Height

120 mm

External Width

401 mm

External Dimensions

406 x 401 x 120mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord II

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord II Polyester Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +120°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, cover with EPDM gasket and stainless steel cover screws

Standards

UL 508, NEMA Type 1, 4, 4X, 12 and 13.

Може да се интересувате от