Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 100 x 175 x 175mm

Номер на артикул на RS: 226-167Марка: Fibox№ по каталога на производителя: MI 175/100 T
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

100 mm

External Height

175 mm

External Width

175 mm

External Dimensions

100 x 175 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Детайли за продукта

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 100 x 175 x 175mm

P.O.A.

Fibox Grey, Transparent Polycarbonate Enclosure, IP66, IP67, Transparent Lid, 100 x 175 x 175mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

100 mm

External Height

175 mm

External Width

175 mm

External Dimensions

100 x 175 x 175mm

IP Rating

IP66, IP67

Colour

Grey, Transparent

Lid Colour

Transparent

Детайли за продукта

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.

Може да се интересувате от