Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Grey Lid, 560 x 380 x 180mm

Номер на артикул на RS: 581-420Марка: Fibox№ по каталога на производителя: EKUH 180 G + EKUVT
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

560 mm

External Height

180 mm

External Width

380 mm

External Dimensions

560 x 380 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

EK

Страна на произход

Finland

Детайли за продукта

FIBOX Polycarbonate EK Series Enclosures

Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits

• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately

What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 276,23

€ 276,23 Всеки (ex VAT)

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Grey Lid, 560 x 380 x 180mm

€ 276,23

€ 276,23 Всеки (ex VAT)

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Grey Lid, 560 x 380 x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

560 mm

External Height

180 mm

External Width

380 mm

External Dimensions

560 x 380 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Shielded

No

Series

EK

Страна на произход

Finland

Детайли за продукта

FIBOX Polycarbonate EK Series Enclosures

Fibox EK series enclosure, ideal for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self-extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

Features and Benefits

• Excellent choice to house electronic and electrical components
• Available with transparent or grey cover
• IP 66/67

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, EK series enclosures have IP66 / IP67 rating

Can you purchase mounting plates seperately
• EK series mounting plates are supplied with this product but are also available separately

What is supplied?
• Enclosure, lid and screws, PUR/EPDM gasket and screws

Може да се интересувате от