Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 190 x 190 x 180mm

Номер на артикул на RS: 580-578Марка: Fibox№ по каталога на производителя: EKHA 180 T + EKHVT
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

190 mm

External Height

180 mm

External Width

190 mm

External Dimensions

190 x 190 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

EK

Страна на произход

Finland

Детайли за продукта

EK Series Polycarbonte Enclosure with Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Supplied with

Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,32

€ 77,32 Всеки (ex VAT)

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 190 x 190 x 180mm

€ 77,32

€ 77,32 Всеки (ex VAT)

Fibox EK Series Grey Polycarbonate Enclosure, IP66, IP67, Flanged, Transparent Lid, 190 x 190 x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Polycarbonate

External Length

190 mm

External Height

180 mm

External Width

190 mm

External Dimensions

190 x 190 x 180mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Flanged

Yes

Shielded

No

Series

EK

Страна на произход

Finland

Детайли за продукта

EK Series Polycarbonte Enclosure with Chassis Plate

The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Supplied with

Enclosure, lid & screws, PUR/EPDM gasket and chassis plate & screws.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Може да се интересувате от