Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet

Номер на артикул на RS: 811-2031Марка: Fibox№ по каталога на производителя: DRS ARCA 806030
brand-logo
Преглед на всички в Enclosure Chassis & Frames

Технически документи

Спецификации

Brand

Fibox

Product Type

DIN Rail Frame

Number of Cutouts

4

Number of Modules

104

For Use With

ARCA 8060 Series Cabinet

Quantity

1

Страна на произход

Finland

Детайли за продукта

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system

Информацията за складовите наличности временно не е налична.

€ 182,39

€ 182,39 Всеки (ex VAT)

Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet

€ 182,39

€ 182,39 Всеки (ex VAT)

Fibox DIN Rail Frame For Use With ARCA 8060 Series Cabinet
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Product Type

DIN Rail Frame

Number of Cutouts

4

Number of Modules

104

For Use With

ARCA 8060 Series Cabinet

Quantity

1

Страна на произход

Finland

Детайли за продукта

Fibox ARCA Enclosure Accessories

Inner Door

Quick and easy to install
No tools or screws required
Lockable for added security

DIN Rail Frame Set

Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws

Wall Mounting Lug Set

Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel

Mounting Plates

Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm

Lock Inserts

869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system