Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, Viewing Window, 172 mm x 400 mm x 400mm

Технически документи
Спецификации
Brand
FiboxExternal Height
172 mm
External Width
400 mm
External Depth
400mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP66, IP67
Chassis Plate
No
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Grey
Series
CAB PCQ
External Mounting Type
Bracket
Distrelec Product Id
30371240
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Finland
Детайли за продукта
Fibox Quick Series Wall Mount Enclosures
The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.
Features and Benefits
Equipped with "Quick" turn screw covers
Wall mountable (brackets listed separately)
High impact resistant polycarbonate
Grey or smoked transparent lids
UL 94-5V flammability rating
IP66/IP67 rating
IK08 impact resistance rating
Standards
UL 508; NEMA type 1, 4, 4X, 12 & 13.
€ 191,38
€ 191,38 Всеки (ex VAT)
1
€ 191,38
€ 191,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FiboxExternal Height
172 mm
External Width
400 mm
External Depth
400mm
Body Material
Polycarbonate
Transparent Door
Yes
IP Rating
IP66, IP67
Chassis Plate
No
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Grey
Series
CAB PCQ
External Mounting Type
Bracket
Distrelec Product Id
30371240
IK Rating
IK08
Internal Mounting Type
Panel
Fixing Kit
No
Страна на произход
Finland
Детайли за продукта
Fibox Quick Series Wall Mount Enclosures
The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.
Features and Benefits
Equipped with "Quick" turn screw covers
Wall mountable (brackets listed separately)
High impact resistant polycarbonate
Grey or smoked transparent lids
UL 94-5V flammability rating
IP66/IP67 rating
IK08 impact resistance rating
Standards
UL 508; NEMA type 1, 4, 4X, 12 & 13.