Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 172 mm x 300 mm x 400mm

Номер на артикул на RS: 509-3366Марка: Fibox№ по каталога на производителя: CAB PCQ 403017 G CABINET
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Fibox

External Height

172 mm

External Width

300 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Grey

Series

CAB PCQ

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Страна на произход

Finland

Детайли за продукта

Fibox Quick Series Wall Mount Enclosures

The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.

Features and Benefits

• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating

Standards

UL 508; NEMA type 1, 4, 4X, 12 & 13.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 164,92

€ 164,92 Всеки (ex VAT)

Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 172 mm x 300 mm x 400mm

€ 164,92

€ 164,92 Всеки (ex VAT)

Fibox CAB PCQ Series Polycarbonate Wall Box, IP66, IP67, 172 mm x 300 mm x 400mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

External Height

172 mm

External Width

300 mm

External Depth

400mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66, IP67

Chassis Plate

No

Door Lock Type

Quick Release Lock

Gland Plate

No

Colour

Grey

Series

CAB PCQ

External Mounting Type

Bracket

Fixing Kit

No

IK Rating

IK08

Internal Mounting Type

Panel

Страна на произход

Finland

Детайли за продукта

Fibox Quick Series Wall Mount Enclosures

The QUICK series from Fibox are wall mounted cabinets made from high impact resistant polycarbonate, which are ideally suited to harsh industrial and outdoor environments. These enclosures are equipped with quick screw covers for easy access. Transparent cover options allow easy viewing of installed equipment and indicators.

Features and Benefits

• Equipped with "Quick" turn screw covers
• Wall mountable (brackets listed separately)
• High impact resistant polycarbonate
• Grey or smoked transparent lids
• UL 94-5V flammability rating
• IP66/IP67 rating
• IK08 impact resistance rating

Standards

UL 508; NEMA type 1, 4, 4X, 12 & 13.

Може да се интересувате от