Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 300 mm x 180mm

Номер на артикул на RS: 289-6011Марка: Fibox№ по каталога на производителя: CAB PC 303018 G CABINET
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Fibox

External Height

300 mm

External Width

300 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

IK Rating

IK08

Internal Mounting Type

Panel

Fixing Kit

Yes

Страна на произход

Finland

Детайли за продукта

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.

Информацията за складовите наличности временно не е налична.

€ 131,07

€ 131,07 Всеки (ex VAT)

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 300 mm x 180mm

€ 131,07

€ 131,07 Всеки (ex VAT)

Fibox CAB PC Series Polycarbonate Wall Box, IP65, 300 mm x 300 mm x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

External Height

300 mm

External Width

300 mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Latch

Gland Plate

No

Colour

Grey

Series

CAB PC

External Mounting Type

Bracket

IK Rating

IK08

Internal Mounting Type

Panel

Fixing Kit

Yes

Страна на произход

Finland

Детайли за продукта

Fibox CAB PC Wall Mount Enclosures

High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).

Features and Benefits

• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C

Accessories (ordered separately)

• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws

Standards

EN 60529, EN 62262.