Fibox CAB P Series Polyester Wall Box, IP66, 515 mm x 415 mm x 230mm

Номер на артикул на RS: 507-5374Марка: Fibox№ по каталога на производителя: CAB P 504023 CABINETDistrelec Article No.: 15071329
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Fibox

External Height

515 mm

External Width

415 mm

External Depth

230mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB P

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK07

Internal Mounting Type

DIN Rail, Panel

Fixing Kit

No

Страна на произход

Finland

Детайли за продукта

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet

Supplied with

Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.

Approvals

NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Standards

EN 60529, EN 50102.

Информацията за складовите наличности временно не е налична.

€ 207,45

€ 207,45 Всеки (ex VAT)

Fibox CAB P Series Polyester Wall Box, IP66, 515 mm x 415 mm x 230mm

€ 207,45

€ 207,45 Всеки (ex VAT)

Fibox CAB P Series Polyester Wall Box, IP66, 515 mm x 415 mm x 230mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

External Height

515 mm

External Width

415 mm

External Depth

230mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

CAB P

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK07

Internal Mounting Type

DIN Rail, Panel

Fixing Kit

No

Страна на произход

Finland

Детайли за продукта

Fibox CAB P Polyester Enclosure, IP66

The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Cabinets

Manufactured from high impact resistant glass reinforced polyester
Light grey RAL 7035
Withstands harsh industrial and outdoor environments
Hinged cover
Flammability rating UL94-HB
UV resistant UL 508
Electrically insulated

Mounting Plates (supplied separately)

Galvanised steel 1.5 mm thick
Mounting screws are supplied with the cabinet

Supplied with

Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.

Approvals

NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Standards

EN 60529, EN 50102.