Fibox ARCA Series Polycarbonate Wall Box, IP66, 400 mm x 300 mm x 210mm

Номер на артикул на RS: 798-2007Марка: Fibox№ по каталога на производителя: ARCA 403021Distrelec Article No.: 11093345
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

Fibox

External Height

400 mm

External Width

300 mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK10

Internal Mounting Type

Panel

Fixing Kit

No

Страна на произход

Finland

Детайли за продукта

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Може да се интересувате от

€ 143,19

€ 143,19 Всеки (ex VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 400 mm x 300 mm x 210mm

€ 143,19

€ 143,19 Всеки (ex VAT)

Fibox ARCA Series Polycarbonate Wall Box, IP66, 400 mm x 300 mm x 210mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

External Height

400 mm

External Width

300 mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Key

Gland Plate

No

Colour

Grey

Series

ARCA

External Mounting Type

Bracket, Holes Outside Gasket Area

IK Rating

IK10

Internal Mounting Type

Panel

Fixing Kit

No

Страна на произход

Finland

Детайли за продукта

Fibox ARCA Wall Mount Enclosures with Unperforated Mounting Plate

The Fibox ARCA cabinet is an ideal solution for harsh and demanding environments. The main body of the cabinet is made from rugged polycarbonate which is UV resistant, non-corrosive and has a high impact resistance.

Door opens 120° for easy access to the contents and has pre-formed fixing studs inside
Declined design on base for improved weatherproofing
Patent pending hinge design for easy assembly and refined appearance
Double-bit locking and changeable lock inserts
Mounting pods on the base, cover and four sides
Wide and secured gasket with PUR material for high quality sealing
Special moulded rib design and double corners provide additional stability and rigidity
All wall mounting options outside the gasket area to aid IP rating
IP66 and IK10 protected
Fire resistant UL 94-5VA
Electrically isolated 1500 Vdc
Light Grey RAL 7035
Halogen free, UV resistant with good chemical resistance

Supplied with

Cabinet, door with PUR gasket, unperforated mounting plate, screws for mounting plate, 3mm double bit lock(s) with key.

Standards

EN/IEC 62208, EN/IEC 61439-1-4
RoHS directive 2011/65/EU
Low Voltage Directive 2006/95/EC (up to 1500 VCD)
Fimko certified

Може да се интересувате от