Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 402.5 x 310 x 180mm

Номер на артикул на RS: 738-9240Марка: Fibox№ по каталога на производителя: ALN 314018 COMPLETE
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

402.5 mm

External Height

180 mm

External Width

310 mm

External Dimensions

402.5 x 310 x 180mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Информацията за складовите наличности временно не е налична.

€ 703,93

€ 703,93 Всеки (ex VAT)

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 402.5 x 310 x 180mm

€ 703,93

€ 703,93 Всеки (ex VAT)

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, IP68, Grey Lid, 402.5 x 310 x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

402.5 mm

External Height

180 mm

External Width

310 mm

External Dimensions

402.5 x 310 x 180mm

IP Rating

IP66, IP67, IP68

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.