Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 330 x 230 x 110mm

Номер на артикул на RS: 738-9319Марка: Fibox№ по каталога на производителя: ALN 233311 COMPLETE UP
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

330 mm

External Height

110 mm

External Width

230 mm

External Dimensions

330 x 230 x 110mm

IP Rating

IP66, IP67, IP68

Colour

Unpainted

Lid Colour

Unpainted

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Информацията за складовите наличности временно не е налична.

€ 295,68

€ 295,68 Всеки (ex VAT)

Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 330 x 230 x 110mm

€ 295,68

€ 295,68 Всеки (ex VAT)

Fibox Euronord Series Unpainted Aluminium Enclosure, IP66, IP67, IP68, Unpainted Lid, 330 x 230 x 110mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

330 mm

External Height

110 mm

External Width

230 mm

External Dimensions

330 x 230 x 110mm

IP Rating

IP66, IP67, IP68

Colour

Unpainted

Lid Colour

Unpainted

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.