Fibox Euronord Series Silver Aluminium Enclosure, IP65, IP66, IP67, Silver Lid, 230 x 200 x 180mm

Номер на артикул на RS: 738-9300Марка: Fibox№ по каталога на производителя: ALCS 2320118 complete UP
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

230 mm

External Height

180 mm

External Width

200 mm

External Dimensions

230 x 200 x 180mm

IP Rating

IP65, IP66, IP67

Colour

Silver

Lid Colour

Silver

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Fibox Euronord Series Silver Aluminium Enclosure, IP65, IP66, IP67, Silver Lid, 230 x 200 x 180mm

P.O.A.

Fibox Euronord Series Silver Aluminium Enclosure, IP65, IP66, IP67, Silver Lid, 230 x 200 x 180mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fibox

Body Material

Aluminium

External Length

230 mm

External Height

180 mm

External Width

200 mm

External Dimensions

230 x 200 x 180mm

IP Rating

IP65, IP66, IP67

Colour

Silver

Lid Colour

Silver

Shielded

No

Series

Euronord

Страна на произход

Finland

Детайли за продукта

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The enclosure lid has a sealing gasket, and can be easily sealed with a single 90° turn on the quick-lock stainless steel screw.

Features and Benefits

• Temperature range -50°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67
• Raw, not painted

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66, IP67 & IP68 rating

Can you purchase mounting plates separately
• No, Euronord mounting plates are not available separately

What is supplied?

• Enclosure, Base with screws for mounting plate/ DIN Rail, cover with PUR or Neoprene gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Може да се интересувате от