Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm

Номер на артикул на RS: 498-4025Марка: Fibox№ по каталога на производителя: ABS 95/75 HG ENCLOSUREDistrelec Article No.: 15064514
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

ABS

External Length

100 mm

External Height

75 mm

External Width

100 mm

External Dimensions

100 x 100 x 75mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Страна на произход

Finland

Детайли за продукта

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 60mm
€ 15,65Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,98

€ 15,98 Всеки (ex VAT)

Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm

€ 15,98

€ 15,98 Всеки (ex VAT)

Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 75mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 60mm
€ 15,65Всеки (ex VAT)

Технически документи

Спецификации

Brand

Fibox

Body Material

ABS

External Length

100 mm

External Height

75 mm

External Width

100 mm

External Dimensions

100 x 100 x 75mm

IP Rating

IP66, IP67

Colour

Grey

Shielded

No

Страна на произход

Finland

Детайли за продукта

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 100 x 100 x 35 mm to 255 x 180 x 175 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, MNX series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.

Approvals

   NEMA, ULC, EN50298, EN60950 and AS3132-1991

Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 100 x 100 x 60mm
€ 15,65Всеки (ex VAT)