Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 120 x 90mm

Номер на артикул на RS: 218-9953Марка: Fibox№ по каталога на производителя: AB 121609 ENCLOSUREDistrelec Article No.: 30399402
brand-logo

Технически документи

Спецификации

Brand

Fibox

Body Material

ABS

External Length

160 mm

External Height

90 mm

External Width

120 mm

External Dimensions

160 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

30399402

Страна на произход

Finland

Детайли за продукта

FIBOX ABS Enclosures

FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.

Информацията за складовите наличности временно не е налична.

€ 36,50

€ 36,50 Всеки (ex VAT)

Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 120 x 90mm

€ 36,50

€ 36,50 Всеки (ex VAT)

Fibox Grey ABS Enclosure, IP66, IP67, Grey Lid, 160 x 120 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Fibox

Body Material

ABS

External Length

160 mm

External Height

90 mm

External Width

120 mm

External Dimensions

160 x 120 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Distrelec Product Id

30399402

Страна на произход

Finland

Детайли за продукта

FIBOX ABS Enclosures

FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

Features and Benefits

• Ideal for housing electrical and electronic components
• Lid features a recess which is ideal for membrane keypads
• IP66/67 rating and comply with EN60529
• Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
• Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
• RAL 7035

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating

Are they mountable?
Yes, they are suitable for wall mounting or portable applications

What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.