Технически документи
Спецификации
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M10
Diameter
83mm
Foot Height
35mm
Overall Height
35mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
180kg
Metalwork
Zinc Plated Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
4mm
Страна на произход
China
€ 24,33
€ 24,33 Всеки (ex VAT)
1
€ 24,33
€ 24,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,33 |
5 - 9 | € 23,12 |
10+ | € 22,63 |
Технически документи
Спецификации
Brand
FIBETAnti Vibration Mount Type
Bell Mount
Thread Size
M10
Diameter
83mm
Foot Height
35mm
Overall Height
35mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
180kg
Metalwork
Zinc Plated Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
4mm
Страна на произход
China