Технически документи
Спецификации
Brand
FIBETAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
15mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
45kg
Compression Deflection
3mm
Shearing Load
6.6kg
Страна на произход
Italy
€ 15,26
€ 3,814 Each (In a Pack of 4) (ex VAT)
4
€ 15,26
€ 3,814 Each (In a Pack of 4) (ex VAT)
4
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
4 - 16 | € 3,814 | € 15,26 |
20 - 36 | € 3,656 | € 14,62 |
40 - 96 | € 3,581 | € 14,32 |
100+ | € 3,497 | € 13,99 |
Технически документи
Спецификации
Brand
FIBETAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Diameter
25mm
Overall Height
15mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
45kg
Compression Deflection
3mm
Shearing Load
6.6kg
Страна на произход
Italy