8888 Ovoid Gearbox, 500:1 Gear Ratio, 55 Nm Maximum Torque, 1rpm Maximum Speed

Номер на артикул на RS: 494-1220Марка: Fiber№ по каталога на производителя: W01.00.A.A.EB.00

Технически документи

Спецификации

Brand

Fiber

Gear Ratio

500:1

Gearbox Type

Ovoid

Maximum Output Torque

55 Nm

Shaft Diameter

4mm

Overall Width

55.4mm

Overall Depth

17mm

Maximum Speed

1rpm

Детайли за продукта

FIBER Synchronous Motors & Gearboxes

Motor Features

Fixed 500rpm output speed
Compact dimensions
2-wire model does not need a capacitor
Long life; 20 million starts, 3 years continuous operation
Optional gearboxes for increased torque at reduced operating speed
Pre-fitted pinion and clip supplied for simple gearbox mounting

Gearbox Features

Choice of gearbox ratings up to 55 Ncm
Long life up to 10,000 hours at full rating
Applications include control valve actuation, timers, peristaltic pumps, CCTV ancillary drives

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

8888 Ovoid Gearbox, 500:1 Gear Ratio, 55 Nm Maximum Torque, 1rpm Maximum Speed

P.O.A.

8888 Ovoid Gearbox, 500:1 Gear Ratio, 55 Nm Maximum Torque, 1rpm Maximum Speed
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Fiber

Gear Ratio

500:1

Gearbox Type

Ovoid

Maximum Output Torque

55 Nm

Shaft Diameter

4mm

Overall Width

55.4mm

Overall Depth

17mm

Maximum Speed

1rpm

Детайли за продукта

FIBER Synchronous Motors & Gearboxes

Motor Features

Fixed 500rpm output speed
Compact dimensions
2-wire model does not need a capacitor
Long life; 20 million starts, 3 years continuous operation
Optional gearboxes for increased torque at reduced operating speed
Pre-fitted pinion and clip supplied for simple gearbox mounting

Gearbox Features

Choice of gearbox ratings up to 55 Ncm
Long life up to 10,000 hours at full rating
Applications include control valve actuation, timers, peristaltic pumps, CCTV ancillary drives

AC Synchronous Motors

These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Може да се интересувате от