Технически документи
Спецификации
Brand
FestoConnector A
Push In 3 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Y Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
CN
Connector C
Push In 3 mm
Inlet Port
Push In 3 mm
Model Number p
19540
Number of Inlet Ports
1
Model Number (p)
19540
Outlet Port
Push In 3 mm
Number of Outlet Ports
2
Страна на произход
Turkey
€ 23,84
€ 23,84 1 Bag of 10 (ex VAT)
1
€ 23,84
€ 23,84 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoConnector A
Push In 3 mm
Connector B
Push In 3 mm
Pneumatic Fitting Type
Y Fitting
Connection Style
Tube-to-Tube
Manufacturer Series
CN
Connector C
Push In 3 mm
Inlet Port
Push In 3 mm
Model Number p
19540
Number of Inlet Ports
1
Model Number (p)
19540
Outlet Port
Push In 3 mm
Number of Outlet Ports
2
Страна на произход
Turkey