Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc, 1492112

Номер на артикул на RS: 121-5801Марка: Festo№ по каталога на производителя: VZWF-B-L-M22C-G12-135-1P4-10
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

VZWF

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Thread Size

1/2in

Configuration

2-Position, 2 Port

Number of Positions

2

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Special Features

Forced Lifting of the Valve Diaphragm

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

VZWF Series Solenoid Valves

A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.

Features and Benefits

2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal

Applications

Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.

Може да се интересувате от
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc
€ 160,85Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 94,03

€ 94,03 Всеки (ex VAT)

Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc, 1492112

€ 94,03

€ 94,03 Всеки (ex VAT)

Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc, 1492112
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 94,03
5+€ 90,27
Може да се интересувате от
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc
€ 160,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

Festo

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

VZWF

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Brass

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Thread Size

1/2in

Configuration

2-Position, 2 Port

Number of Positions

2

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Special Features

Forced Lifting of the Valve Diaphragm

Thread Standard

G

Страна на произход

Germany

Детайли за продукта

VZWF Series Solenoid Valves

A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.

Features and Benefits

2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal

Applications

Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.

Може да се интересувате от
RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc
€ 160,85Всеки (ex VAT)