Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWD Series 24V dc, 1491860

Номер на артикул на RS: 121-5797Марка: Festo№ по каталога на производителя: VZWD-L-M22C-M-G14-30-V-1P4-15-R1
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWD

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

15 bar

Configuration

2-Position Double

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Thread Size

1/4in

Number of Positions

2

Thread Standard

G

Special Features

Design Insensitive to Slight Contamination of the Media

Страна на произход

Germany

Детайли за продукта

VZWD Series Solenoid Valves

The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.

Features and Benefits

Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating

Applications

Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.

Информацията за складовите наличности временно не е налична.

€ 137,91

€ 137,91 Всеки (ex VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWD Series 24V dc, 1491860

€ 137,91

€ 137,91 Всеки (ex VAT)

Festo 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VZWD Series 24V dc, 1491860
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 137,91
5+€ 132,37

Технически документи

Спецификации

Brand

Festo

Function

2/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VZWD

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

2

Body Material

Stainless Steel

Solenoid Power Consumption

11W

Minimum Operating Pressure

0bar

Maximum Operating Pressure

15 bar

Configuration

2-Position Double

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Thread Size

1/4in

Number of Positions

2

Thread Standard

G

Special Features

Design Insensitive to Slight Contamination of the Media

Страна на произход

Germany

Детайли за продукта

VZWD Series Solenoid Valves

The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.

Features and Benefits

Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating

Applications

Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.