Festo VZQA Series Tube Pinch Valve, 6mm Tube Inlet Port, 2931681

Номер на артикул на RS: 121-5796Марка: Festo№ по каталога на производителя: VZQA-C-M22U-6-S5S5-V4V4E-4
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Pinch Valve

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

VZQA

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

4bar

Model Number p

2931681

Proof Pressure

16bar

Body Material

High Alloy Stainless Steel

Standards Met

RoHS Compliant

Страна на произход

Germany

Детайли за продукта

FESTO VZQA Pneumatic Pinch Valves

The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.

An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.

A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.

Features and Benefits

• Normally open (N/O) and normally closed (N/C) options
• Simple and easy to install
• Pneumatic fittings valve
• Easy to clean hygienic design
• Elastomer pinch valve sleeve shut off
• Sealing cartridge can be replaced without specialist tools
• Multiple connector variants
• Stainless steel and aluminium housing
• End cap available for demanding applications

Flow Regulators & Restrictors - Festo

Информацията за складовите наличности временно не е налична.

€ 246,50

€ 246,50 Всеки (ex VAT)

Festo VZQA Series Tube Pinch Valve, 6mm Tube Inlet Port, 2931681

€ 246,50

€ 246,50 Всеки (ex VAT)

Festo VZQA Series Tube Pinch Valve, 6mm Tube Inlet Port, 2931681
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 246,50
5 - 9€ 236,65
10+€ 226,79

Технически документи

Спецификации

Brand

Festo

Type

Pinch Valve

Inlet Port Type

Tube

Tube Inlet Port

6mm

Manufacturer Series

VZQA

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

4bar

Model Number p

2931681

Proof Pressure

16bar

Body Material

High Alloy Stainless Steel

Standards Met

RoHS Compliant

Страна на произход

Germany

Детайли за продукта

FESTO VZQA Pneumatic Pinch Valves

The VZQA pneumatic actuated pinch valve is a 2 way valve fitting and is used for controlling the flow of different materials in the tubing or pipe. The valve is either open or closed, both ensure that there is minimum flow resistance and help prevent the fitting becoming blocked or clogged up.

An open valve enables free flowing material, however the sleeve will close when the fitting is pressurised, therefore shutting off the flow in the tube or pipe. This is ideal for shutting off liquids containing solid particles or solid materials.

A closed valve will open when the valve is pressurised, which releases the flow of material in the tube or pipe, and then will close again when the pressure stops due to the spring in the fitting. This valve is ideal for use with liquid or gases such as air.

Features and Benefits

• Normally open (N/O) and normally closed (N/C) options
• Simple and easy to install
• Pneumatic fittings valve
• Easy to clean hygienic design
• Elastomer pinch valve sleeve shut off
• Sealing cartridge can be replaced without specialist tools
• Multiple connector variants
• Stainless steel and aluminium housing
• End cap available for demanding applications

Flow Regulators & Restrictors - Festo