Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVS Series, 575266

Номер на артикул на RS: 202-1315Марка: Festo№ по каталога на производителя: VUVS-L20-P53E-MD-G18-F7-1C1
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Minimum Operating Pressure

2.5bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8mm

Thread Standard

G

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 136,78

€ 136,78 Всеки (ex VAT)

Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVS Series, 575266

€ 136,78

€ 136,78 Всеки (ex VAT)

Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVS Series, 575266
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Solenoid Fitted

No

Number of Ports

5

Body Material

Aluminium

Minimum Operating Pressure

2.5bar

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/8mm

Thread Standard

G

Страна на произход

China