Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042544

Номер на артикул на RS: 121-5876Марка: Festo№ по каталога на производителя: VUVG-LK10-B52-T-M5-1R8L-S
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Flow Rate

195L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

1.5bar

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

7bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

M5

Thread Standard

Metric

Страна на произход

Germany

Детайли за продукта

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.

Информацията за складовите наличности временно не е налична.

€ 96,53

€ 96,53 Всеки (ex VAT)

Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042544

€ 96,53

€ 96,53 Всеки (ex VAT)

Festo 5/2 Solenoid Valve - Solenoid/Solenoid Metric M5 VUVG Series 24V dc, 8042544
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 96,53
5+€ 92,69

Технически документи

Спецификации

Brand

Festo

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium Alloy

Maximum Flow Rate

195L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

1.5bar

Configuration

5/2

Number of Positions

2

Maximum Operating Pressure

7bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Thread Size

M5

Thread Standard

Metric

Страна на произход

Germany

Детайли за продукта

FESTO VUVG Series Solenoid Valves - Pneumatic Control Valve

The VUVG series of compact design valves are ideal for use where installation space, weight, flow rate and mounting considerations are important. These solenoid valves have a high flow rate and are compact, allowing operation of more applications using a single valve type. The valves have up to 100% more flow and greater energy density due to a pressure capability of up to 10 bar. They offer a faster, more flexible and cost effective performance to your systems.

Features and Benefits

• The innovative design allows the control valve to be set to internal or external pilot air supply for manifolds with sub base valves
• The connection technology is easy to change via the electrical connection box
• Pressure range -0.9 bar to 10 bar for maximised energy density and more power
• The versatile design allows for a wide range of valve functions alongside a choice of quick push connectors
• There are options for semi in-line valves, in-line valves and sub-base valves within the VUVG series
• The option to combine M5 and M7 in-line valves to one manifold rail
• Valve manifold with pressure zones
• Sturdy and durable metal material
• Servicing is easy and efficient due to the valves being replaced quickly
• Fast and easy installation as well as maintenance
• Fast troubleshooting thanks to the integrated 360° LED display and quick status review
• The pneumatic valves offer high flow rates and short cycle times
• The valve systems allow for a long service life, reducing downtime
• Compact, smart design which saves space and time
• Non-overlapping between air ducts
• Positive locking seals, retaining mounting screws
• Protection: IP 40/IP 65

Did you know?

Solenoid valves generate a magnetic field from an electric current, in turn they operate a mechanism used to regulate the opening of fluid flow valves.