Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 577321

Номер на артикул на RS: 181-6391Марка: Festo№ по каталога на производителя: VUVG-L14-T32C-AT-G18-1H2L-W1
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

560L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

4

Thread Standard

G

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 132,69

€ 132,69 Всеки (ex VAT)

Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 577321

€ 132,69

€ 132,69 Всеки (ex VAT)

Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 1/8 VUVG Series 24V dc, 577321
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 132,69
5+€ 127,40

Технически документи

Спецификации

Brand

Festo

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VUVG

Mounting Style

Inline

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium Alloy

Maximum Flow Rate

560L/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Number of Positions

4

Thread Standard

G

Страна на произход

Germany