Технически документи
Спецификации
Brand
FestoFunction
5/2 Bistable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
VSVA
Mounting Style
Sub Base
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1100L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
-0.9bar
Maximum Operating Pressure
10 bar
Thread Size
1/4in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
Germany
€ 151,96
€ 151,96 Всеки (ex VAT)
1
€ 151,96
€ 151,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoFunction
5/2 Bistable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
VSVA
Mounting Style
Sub Base
Solenoid Voltage
24V dc
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
1100L/min
Solenoid Power Consumption
1.6W
Minimum Operating Pressure
-0.9bar
Maximum Operating Pressure
10 bar
Thread Size
1/4in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Страна на произход
Germany