Технически документи
Спецификации
Brand
FestoMaximum Suction Flow
188L/min
Maximum Vacuum Pressure
-0.92bar
Nozzle Diameter
2mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Inlet Port Size
1/4 in
Outlet Port Size
3/8 in
Operating Pressure
1-8bar
Страна на произход
Hungary
€ 147,69
€ 147,69 Всеки (ex VAT)
1
€ 147,69
€ 147,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoMaximum Suction Flow
188L/min
Maximum Vacuum Pressure
-0.92bar
Nozzle Diameter
2mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Inlet Port Size
1/4 in
Outlet Port Size
3/8 in
Operating Pressure
1-8bar
Страна на произход
Hungary