Festo 5/2 Monostable Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533342

Номер на артикул на RS: 250-2719Марка: Festo№ по каталога на производителя: VMPA1-M1H-M-PIDistrelec Article No.: 30399401
brand-logo

Технически документи

Спецификации

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VMPA

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

360L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Temperature

+50°C

Configuration

5/2

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 90,20

€ 90,20 Всеки (ex VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533342

€ 90,20

€ 90,20 Всеки (ex VAT)

Festo 5/2 Monostable Solenoid Valve - Electrical M7 VMPA Series 24V dc, 533342
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Function

5/2 Monostable

Connection Port Thread

M7

Actuation Type

Electrical

Manufacturer Series

VMPA

Mounting Style

Through Hole

Solenoid Voltage

24V dc

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

360L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Temperature

+50°C

Configuration

5/2

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Страна на произход

Germany