Технически документи
Спецификации
Brand
FestoControl Mechanism
Plunger
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
1200L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
4500000
Model Number (p)
4500000
Страна на произход
Hungary
€ 125,34
€ 125,34 Всеки (ex VAT)
1
€ 125,34
€ 125,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 125,34 |
5+ | € 120,33 |
Технически документи
Спецификации
Brand
FestoControl Mechanism
Plunger
Connection Port Thread
G 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
1200L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
5
Number of Positions
2
Model Number p
4500000
Model Number (p)
4500000
Страна на произход
Hungary