Технически документи
Спецификации
Brand
FestoControl Mechanism
Twist Selector
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
750L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
4106806
Model Number (p)
4106806
Страна на произход
Brazil
€ 76,31
€ 76,31 Всеки (ex VAT)
1
€ 76,31
€ 76,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 76,31 |
5+ | € 73,27 |
Технически документи
Спецификации
Brand
FestoControl Mechanism
Twist Selector
Connection Port Thread
G 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
BSPP
Manufacturer Series
VHEF
Control Button/Switch Colour
Black
Maximum Operating Pressure
10 bar
Body Material
Aluminium Alloy
Maximum Flow Rate
750L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
4106806
Model Number (p)
4106806
Страна на произход
Brazil