Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B

Номер на артикул на RS: 253-9266Марка: Festo№ по каталога на производителя: VFOE-LS-T-G18-Q4
brand-logo

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Flow Control

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

165L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Flow Rate at 6 bar

260L/min

Model Number p

III B

Model Number (p)

III B

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 13,37

€ 13,37 Всеки (ex VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B

€ 13,37

€ 13,37 Всеки (ex VAT)

Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 1/8, 1/8in, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Manual

Connection Port Thread

G 1/8

Function

Flow Control

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VFOE

Control Button/Switch Colour

Blue

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

165L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Flow Rate at 6 bar

260L/min

Model Number p

III B

Model Number (p)

III B

Страна на произход

Germany