Технически документи
Спецификации
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
105L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
160L/min
Model Number p
III B
Model Number (p)
III B
Страна на произход
Germany
€ 12,92
€ 12,92 Всеки (ex VAT)
1
€ 12,92
€ 12,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
105L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
160L/min
Model Number p
III B
Model Number (p)
III B
Страна на произход
Germany