Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Piloted Pneumatic Relay Pneumatic Manual Control Valve VBNF Series, G 1/4, 1/4in, 1927027

Номер на артикул на RS: 125-9922Марка: Festo№ по каталога на производителя: VBNF-LBA-G14-Q8
brand-logo

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Piloted

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VBNF

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

1100L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

1927027

Model Number (p)

1927027

Страна на произход

Hungary

Детайли за продукта

VBNF Series Check Valves

Festo VBNF series check valves with a piloted non-return function and a manual exhaust function. The piloted non-return function can be used for a intermediate stop. If a pilot signal is applied, the exhaust air can escape. If no pilot signal is applied, the valve shuts off the exhaust air from the drive and the drive stops temporarily. The integrated manual exhaust function can be used to manually vent a pneumatic drive.

Features and Benefits

Operating pressure 0.2 bar to 10 bar
Compact size
High flow rate
Can be rotated horizontally through 360°

Manual Control Valves

Информацията за складовите наличности временно не е налична.

€ 95,08

€ 95,08 Всеки (ex VAT)

Festo Piloted Pneumatic Relay Pneumatic Manual Control Valve VBNF Series, G 1/4, 1/4in, 1927027

€ 95,08

€ 95,08 Всеки (ex VAT)

Festo Piloted Pneumatic Relay Pneumatic Manual Control Valve VBNF Series, G 1/4, 1/4in, 1927027
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Control Mechanism

Piloted

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VBNF

Maximum Operating Pressure

10 bar

Body Material

PBT

Maximum Flow Rate

1100L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

2

Number of Positions

2

Model Number p

1927027

Model Number (p)

1927027

Страна на произход

Hungary

Детайли за продукта

VBNF Series Check Valves

Festo VBNF series check valves with a piloted non-return function and a manual exhaust function. The piloted non-return function can be used for a intermediate stop. If a pilot signal is applied, the exhaust air can escape. If no pilot signal is applied, the valve shuts off the exhaust air from the drive and the drive stops temporarily. The integrated manual exhaust function can be used to manually vent a pneumatic drive.

Features and Benefits

Operating pressure 0.2 bar to 10 bar
Compact size
High flow rate
Can be rotated horizontally through 360°

Manual Control Valves