Festo Magnetic Hall Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NPN, PNP Operation, SRBS, 2393547

Номер на артикул на RS: 125-9924Марка: Festo№ по каталога на производителя: SRBS-Q12-16-E270-EP-1-S-M8
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Magnetic Hall

Supply Voltage

10 to 30V dc

Manufacturer Series

SRBS

Operation

NPN, PNP

Compatible with

DRVS 16

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

2393547

Outlet Port

In Line

Model Number (p)

2393547

Страна на произход

Bulgaria

Детайли за продукта

SRBS Series Proximity Sensor

Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.

Features and Benefits

PNP/NPN and NO/NC freely programmable
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°

Информацията за складовите наличности временно не е налична.

€ 112,17

€ 112,17 Всеки (ex VAT)

Festo Magnetic Hall Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NPN, PNP Operation, SRBS, 2393547

€ 112,17

€ 112,17 Всеки (ex VAT)

Festo Magnetic Hall Pneumatic Sensor, IP65, IP68, 10 to 30V dc, NPN, PNP Operation, SRBS, 2393547
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Type

Magnetic Hall

Supply Voltage

10 to 30V dc

Manufacturer Series

SRBS

Operation

NPN, PNP

Compatible with

DRVS 16

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Model Number p

2393547

Outlet Port

In Line

Model Number (p)

2393547

Страна на произход

Bulgaria

Детайли за продукта

SRBS Series Proximity Sensor

Festo SRBS series position sensors are used to detect rotation of the shaft for rotary drives from the DRVS and DSM series. Sensing is performed magnetically and without contact. The sensor can be quickly assembled without having to manually search for switching points.

Features and Benefits

PNP/NPN and NO/NC freely programmable
non-contacting and enclosed position detection
Long service life
Sensing range: > 270°