Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Sensor Box Pneumatic Sensor, IP67, 0 → 250V, Electric Operation, SRBC, 3482805

Номер на артикул на RS: 122-8213Марка: Festo№ по каталога на производителя: SRBC-CA3-YR90-MW-22A-1W-C2P20
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Sensor Box

Supply Voltage

0 → 250V

Manufacturer Series

SRBC

LED Indicator

No

Operation

Electric

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Model Number p

3482805

Model Number (p)

3482805

Страна на произход

China

Детайли за продукта

Festo SRBC Limit Switch Boxes

SRBC sensor boxes are used with quarter turn pneumatic actuators (such as the Festo DFPD series). They provide electrical feedback and a visual indication of the valves current position and are easily installed using mounting adapters. Installation is easy using the pre-assembled mounting adapter and the actuator cams require no specialised tooling to set.

Features & Benefits

• Mechanical and inductive versions available
• 10 Pin terminal strip for easy wiring
• Pre-assembled mounting adaptor
• Easy to read 3D valve position indicator
• Weather tight, corrosion resistant casing
• Two cable inputs for power to solenoid and sensor box
• Easy to set trip cams requiring no additional tooling
• Number of switches: 2
• IP67

Информацията за складовите наличности временно не е налична.

€ 77,64

€ 77,64 Всеки (ex VAT)

Festo Sensor Box Pneumatic Sensor, IP67, 0 → 250V, Electric Operation, SRBC, 3482805

€ 77,64

€ 77,64 Всеки (ex VAT)

Festo Sensor Box Pneumatic Sensor, IP67, 0 → 250V, Electric Operation, SRBC, 3482805
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Type

Sensor Box

Supply Voltage

0 → 250V

Manufacturer Series

SRBC

LED Indicator

No

Operation

Electric

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Model Number p

3482805

Model Number (p)

3482805

Страна на произход

China

Детайли за продукта

Festo SRBC Limit Switch Boxes

SRBC sensor boxes are used with quarter turn pneumatic actuators (such as the Festo DFPD series). They provide electrical feedback and a visual indication of the valves current position and are easily installed using mounting adapters. Installation is easy using the pre-assembled mounting adapter and the actuator cams require no specialised tooling to set.

Features & Benefits

• Mechanical and inductive versions available
• 10 Pin terminal strip for easy wiring
• Pre-assembled mounting adaptor
• Easy to read 3D valve position indicator
• Weather tight, corrosion resistant casing
• Two cable inputs for power to solenoid and sensor box
• Easy to set trip cams requiring no additional tooling
• Number of switches: 2
• IP67