Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Pressure Sensor, 30V dc, IP40 10bar

Номер на артикул на RS: 175-2230Марка: Festo№ по каталога на производителя: SPAN-P10R-R18M-PNLK-PNVBA-L1
brand-logo

Технически документи

Спецификации

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

M5, R 1/8

Supply Voltage

30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Bulgaria

Детайли за продукта

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges

Информацията за складовите наличности временно не е налична.

€ 135,45

€ 135,45 Всеки (ex VAT)

Festo Pressure Sensor, 30V dc, IP40 10bar

€ 135,45

€ 135,45 Всеки (ex VAT)

Festo Pressure Sensor, 30V dc, IP40 10bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

M5, R 1/8

Supply Voltage

30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Bulgaria

Детайли за продукта

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges