Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED

Номер на артикул на RS: 121-5837Марка: Festo№ по каталога на производителя: SMT-8M-A-PS-24V-E-2,5-OE
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Magneto Resistive

Supply Voltage

24V dc

Manufacturer Series

SMT-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Connection Type

Cable 3-wire

Model Number p

574335

Outlet Port - Connection Type

Plug In

Model Number (p)

574335

Страна на произход

Turkey

Детайли за продукта

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

Информацията за складовите наличности временно не е налична.

€ 37,02

€ 37,02 Всеки (ex VAT)

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED

€ 37,02

€ 37,02 Всеки (ex VAT)

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,02
5 - 9€ 35,53
10+€ 34,06

Технически документи

Спецификации

Brand

Festo

Type

Magneto Resistive

Supply Voltage

24V dc

Manufacturer Series

SMT-8

LED Indicator

Yes

Operation

NO

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Electrical Connection Type

Cable 3-wire

Model Number p

574335

Outlet Port - Connection Type

Plug In

Model Number (p)

574335

Страна на произход

Turkey

Детайли за продукта

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing