Технически документи
Спецификации
Brand
FestoType
Reed
Supply Voltage
24V dc
Manufacturer Series
SME
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Model Number p
543862
Model Number (p)
543862
Страна на произход
Bulgaria
Детайли за продукта
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
€ 35,01
€ 35,01 Всеки (ex VAT)
1
€ 35,01
€ 35,01 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 35,01 |
5 - 9 | € 33,61 |
10+ | € 32,21 |
Технически документи
Спецификации
Brand
FestoType
Reed
Supply Voltage
24V dc
Manufacturer Series
SME
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Model Number p
543862
Model Number (p)
543862
Страна на произход
Bulgaria
Детайли за продукта
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing