Festo Reed Pneumatic Sensor, IP65, IP68, 5 to 30 V ac/dc, 24 V dc, NO Operation, SME, 551367

Номер на артикул на RS: 125-9964Марка: Festo№ по каталога на производителя: SME-10M-DS-24V-E-0,3-L-M8D
brand-logo

Технически документи

Спецификации

Brand

Festo

Type

Reed

Supply Voltage

5 to 30 V ac/dc, 24 V dc

Manufacturer Series

SME

Operation

NO

Compatible with

C-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Model Number p

551367

Outlet Port

In Line

Страна на произход

Bulgaria

Детайли за продукта

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Festo Reed Pneumatic Sensor, IP65, IP68, 5 to 30 V ac/dc, 24 V dc, NO Operation, SME, 551367

P.O.A.

Festo Reed Pneumatic Sensor, IP65, IP68, 5 to 30 V ac/dc, 24 V dc, NO Operation, SME, 551367
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Type

Reed

Supply Voltage

5 to 30 V ac/dc, 24 V dc

Manufacturer Series

SME

Operation

NO

Compatible with

C-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Model Number p

551367

Outlet Port

In Line

Страна на произход

Bulgaria

Детайли за продукта

FESTO Proximity Sensors

Festo SMT/SME-10M Series C-Slot proximity sensors are fully compatible with all Festo cylinders that have C-slots and round cylinders with corresponding mounting kits. The SME/SMT range provides a reliable sensing solution in a variety of switching options.

Features and Benefits

  • Sturdy central mounting guarantees that the sensor is securely screwed into the slot

  • Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning

  • The proximity sensors are compatible with all Festo C-Slots

  • 24 V dc operating voltage

  • Switching outputs include PNP, NPN, and contacting

Applications and Uses

All sensors have cables suitable for use in energy chains and on robot applications as standard. This ensures maximum dependability and process reliability.

Може да се интересувате от