Технически документи
Спецификации
Brand
FestoThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Length
45mm
Mounting Type
Non-Flush
Housing Material
PBT, Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 Hz
Standards Met
CE, cULus, EN 60947-5-2, EU EMC, RCM
Series
SIEN
Short Circuit Overload Protection
Yes
Depth
27.5mm
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
FESTO SIEN Series Inductive Proximity Sensors
Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.
Features and Benefits
- PNP Switch output
- Flush mounting installation
- Available with open-ended or plug electrical connections
- M5 or M8 sizes available
- Standard switching distance
- Free of copper & PTFE, conforming to RoHS
- Temperature range of -25 to 70°C
- IP67 Protection Class
Applications
Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:
- Industrial machinery used to detect metal
- Metal detecting equipment used on Oil rigs
€ 76,08
€ 76,08 Всеки (ex VAT)
1
€ 76,08
€ 76,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2.5 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP65, IP67
Length
45mm
Mounting Type
Non-Flush
Housing Material
PBT, Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 Hz
Standards Met
CE, cULus, EN 60947-5-2, EU EMC, RCM
Series
SIEN
Short Circuit Overload Protection
Yes
Depth
27.5mm
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
FESTO SIEN Series Inductive Proximity Sensors
Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.
Features and Benefits
- PNP Switch output
- Flush mounting installation
- Available with open-ended or plug electrical connections
- M5 or M8 sizes available
- Standard switching distance
- Free of copper & PTFE, conforming to RoHS
- Temperature range of -25 to 70°C
- IP67 Protection Class
Applications
Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:
- Industrial machinery used to detect metal
- Metal detecting equipment used on Oil rigs