Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 121-5564Марка: Festo№ по каталога на производителя: SIEN-M8B-PS-S-L
brand-logo

Технически документи

Спецификации

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

38mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

32mm

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

Standards Met

cULus Listed, EN 60947-5-2, EU EMC, RCM

Shielding

Shielded

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Страна на произход

Germany

Детайли за продукта

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 76,16

€ 76,16 Всеки (ex VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 76,16

€ 76,16 Всеки (ex VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

38mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

32mm

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

SIEN

Standards Met

cULus Listed, EN 60947-5-2, EU EMC, RCM

Shielding

Shielded

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Страна на произход

Germany

Детайли за продукта

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от