Festo Pressure Sensor, 12 to 24V dc, IP40 10bar

Номер на артикул на RS: 121-5531Марка: Festo№ по каталога на производителя: SDE5-D10-FP-Q6-P-K
brand-logo

Технически документи

Спецификации

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

6 mm Tubing

Supply Voltage

12 to 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Bulgaria

Детайли за продукта

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

Информацията за складовите наличности временно не е налична.

€ 99,77

€ 99,77 Всеки (ex VAT)

Festo Pressure Sensor, 12 to 24V dc, IP40 10bar

€ 99,77

€ 99,77 Всеки (ex VAT)

Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 99,77
5+€ 95,79

Технически документи

Спецификации

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

6 mm Tubing

Supply Voltage

12 to 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Страна на произход

Bulgaria

Детайли за продукта

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator