Технически документи
Спецификации
Brand
FestoFunction
3/2 Way, Closed, Monostable
Thread Size
2.5mm
Manufacturer Series
S-3
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
7843
Model Number (p)
7843
Страна на произход
Germany
€ 48,81
€ 48,81 Всеки (ex VAT)
1
€ 48,81
€ 48,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
FestoFunction
3/2 Way, Closed, Monostable
Thread Size
2.5mm
Manufacturer Series
S-3
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
7843
Model Number (p)
7843
Страна на произход
Germany